Part Details for PDTC114YT,215 by NXP Semiconductors
Overview of PDTC114YT,215 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDTC114YT,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PDTC114Y - NPN resistor-equipped transistors RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
SMC-PDTC114YT,215
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200520 | 13521 |
|
RFQ | |
DISTI #
SMC-PDTC114YT,215
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20201019 | 2160 |
|
RFQ | |
|
Chip1Cloud | TRANS PREBIAS NPN 250MW TO236AB | 1790 |
|
RFQ | |
DISTI #
4277615
|
Farnell | RoHS: Compliant Min Qty: 25773 Container: Each | 0 |
|
$0.0201 | Buy Now |
Part Details for PDTC114YT,215
PDTC114YT,215 CAD Models
PDTC114YT,215 Part Data Attributes:
|
PDTC114YT,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTC114YT,215
NXP Semiconductors
PDTC114Y series - NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.25 W | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.3 V |
Alternate Parts for PDTC114YT,215
This table gives cross-reference parts and alternative options found for PDTC114YT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC114YT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC114YT | Small Signal Bipolar Transistor | Nexperia | PDTC114YT,215 vs PDTC114YT |
934054701235 | Small Signal Bipolar Transistor | Nexperia | PDTC114YT,215 vs 934054701235 |
PDTC114YT,215 | PDTC114YT - 50 V, 100 mA NPN resistor-equipped transistor; R1 = 10 kΩ, R2 = 47 kΩ@en-us TO-236 3-Pin | Nexperia | PDTC114YT,215 vs PDTC114YT,215 |
PDTC114YT/A2 | Small Signal Bipolar Transistor | Nexperia | PDTC114YT,215 vs PDTC114YT/A2 |
PDTC114YTT/R | Small Signal Bipolar Transistor | Nexperia | PDTC114YT,215 vs PDTC114YTT/R |
934054701215 | Small Signal Bipolar Transistor | Nexperia | PDTC114YT,215 vs 934054701215 |
PDTC114YT-Q | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | PDTC114YT,215 vs PDTC114YT-Q |
PDTC114YT | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTC114YT,215 vs PDTC114YT |
PDTC114YT,235 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | PDTC114YT,215 vs PDTC114YT,235 |
934054701215 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTC114YT,215 vs 934054701215 |