Part Details for PDS760 by FuxinSemi
Overview of PDS760 by FuxinSemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDS760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60V Single 10A 480mV@10A TO-277B Schottky Barrier Diodes (SBD) ROHS | 8940 |
|
$0.1120 / $0.2175 | Buy Now |
|
LCSC | 60V Single 10A 480mV10A TO-277B Schottky Barrier Diodes (SBD) ROHS | 8940 |
|
$0.1143 / $0.2219 | Buy Now |