Part Details for PDLF2500LC by Coilcraft Inc
Results Overview of PDLF2500LC by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDLF2500LC Information
PDLF2500LC by Coilcraft Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF2500LC | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Price & Stock for PDLF2500LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-PDLF2500LC
|
Mouser Electronics | Common Mode Chokes / Filters For NoiseAttenuation 5uH 500mA 200mOhms RoHS: Compliant | 543 |
|
$1.4300 / $3.1400 | Buy Now |
|
Bristol Electronics | 127 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 0.5A, 8 PIN(S) | 101 |
|
$1.2848 / $2.3360 | Buy Now |
|
Coilcraft Direct | Common mode filter, data line, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 7236 |
|
$0.7300 / $2.3800 | Buy Now |
Part Details for PDLF2500LC
PDLF2500LC CAD Models
PDLF2500LC Part Data Attributes
|
PDLF2500LC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PDLF2500LC
Coilcraft Inc
Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | TIN-SILVER-COPPER OVER TIN OVER NICKEL OVER PHOS BRONZE TERMINATION | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.5 mm | |
Inductance | 5 µH | |
JESD-609 Code | e1 | |
Length | 7.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 929 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 5.5 mm |