Part Details for PDL-8-10 by Panduit Corp
Overview of PDL-8-10 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDL-8-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2530
|
Newark | Dot-Matrix Self-Laminating Label, 0.80" X 1.44", Vinyl, White |Panduit PDL-8-10 Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: Pack | 0 |
|
$1,425.9300 / $1,636.4700 | Buy Now |
DISTI #
298-22866-ND
|
DigiKey | LABEL S LAM DM VNL WHT .80X1.44" Min Qty: 10000 Lead time: 3 Weeks Container: 6 per Row, 8 per Fanfold |
20000 In Stock |
|
$0.1425 | Buy Now |
DISTI #
PDL-8-10
|
Avnet Americas | Cable Marker Self-Laminating 20.3 x 36.5mm Vinyl Film White - Labels that come on sheets or rolls (Alt: PDL-8-10) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Roll | 0 |
|
$0.1334 | Buy Now |
DISTI #
644-PDL-8-10
|
Mouser Electronics | Wire Labels & Markers Dot Matrix Self-Lam Lbl Vinyl .80 RoHS: Compliant | 10000 |
|
$0.1420 | Buy Now |
DISTI #
PANPDL-8-10
|
Heilind Electronics | Dot Matrix, Self-Lam Label, Vinyl, .80 | Americas - 0 in Stock |
|
$0.1473 / $0.1520 | Buy Now |
|
Onlinecomponents.com | Labels Dot Matrix Self Laminating Label Vinyl White 20.3x36.5mm RoHS: Compliant | 20000 Factory Stock |
|
$0.1330 / $0.1560 | Buy Now |
DISTI #
000000000000628423
|
Sager | Wire Labels & Markers Dot Matrix Self-Lam Lbl Vinyl .80 Min Qty: 10000 | 0 |
|
$0.1168 / $0.1183 | Buy Now |
|
Master Electronics | Labels Dot Matrix Self Laminating Label Vinyl White 20.3x36.5mm RoHS: Compliant | 20000 Factory Stock |
|
$0.1330 / $0.1560 | Buy Now |