Part Details for PDEEAT12-103MWY by Prod Technology Co Ltd
Overview of PDEEAT12-103MWY by Prod Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDEEAT12-103MWY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10mH@1kHz 450m�� 2 Plugin,15.5x10mm Common Mode Filters ROHS | 235 |
|
$0.1685 / $0.3059 | Buy Now |
|
LCSC | 10mH1kHz 450m 2 Plugin15.5x10mm Common Mode Filters ROHS | 235 |
|
$0.1719 / $0.3121 | Buy Now |