Part Details for PD85015-E by STMicroelectronics
Overview of PD85015-E by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PD85015-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6879
|
Newark | Rf Fet, N-Ch, 40V, 5A, Powerso-10Rf, Drain Source Voltage Vds:40V, Continuous Drain Current Id:5A, Power Dissipation Pd:59W, Operating Frequency Min:-, Operating Frequency Max:1Ghz, Rf Transistor Case:Powerso-10Rf, No. Of Pins:-, Rohs Compliant: Yes |Stmicroelectronics PD85015-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | RF power transistor, LdmoST plastic family N-channel enhancement-mode lateral MOSFETs RoHS: Compliant Min Qty: 1 | 0 |
|
$15.5500 | Buy Now |
DISTI #
3129674
|
element14 Asia-Pacific | RF FET, N-CH, 40V, 5A, POWERSO-10RF RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.3891 / $19.4926 | Buy Now |
DISTI #
3129674
|
Farnell | RF FET, N-CH, 40V, 5A, POWERSO-10RF RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$20.8963 / $24.1970 | Buy Now |
Part Details for PD85015-E
PD85015-E CAD Models
PD85015-E Part Data Attributes:
|
PD85015-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD85015-E
STMicroelectronics
RF power transistor, LdmoST plastic family N-channel enhancement-mode lateral MOSFETs
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, PLASTIC, POWER SO-10RF, 2 PIN | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 165 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 59 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PD85015-E
This table gives cross-reference parts and alternative options found for PD85015-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD85015-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD85015TR-E | RF power transistor, LdmoST plastic family N-channel enhancement-mode lateral MOSFETs | STMicroelectronics | PD85015-E vs PD85015TR-E |
PD85015STR-E | 15W 13.6V 870MHz LDMOS in powerSO-10RF plastic package | STMicroelectronics | PD85015-E vs PD85015STR-E |