Part Details for PD85006L-E by STMicroelectronics
Overview of PD85006L-E by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Entertainment and Gaming
Price & Stock for PD85006L-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9928
|
Newark | Dfd Protection & Filter |Stmicroelectronics PD85006L-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
PD85006L-E
|
Avnet Americas | Transistor RF FET N-CH 40V 2A 870MHz 8-Pin PowerFLAT T/R - Tape and Reel (Alt: PD85006L-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | RF power transistor, the LdmoST plastic family RoHS: Compliant Min Qty: 1 | 0 |
|
$5.8600 / $7.6400 | Buy Now |
DISTI #
PD85006L-E
|
Avnet Americas | Transistor RF FET N-CH 40V 2A 870MHz 8-Pin PowerFLAT T/R - Tape and Reel (Alt: PD85006L-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for PD85006L-E
PD85006L-E CAD Models
PD85006L-E Part Data Attributes:
|
PD85006L-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD85006L-E
STMicroelectronics
RF power transistor, the LdmoST plastic family
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | CHIP CARRIER, S-PQCC-N5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | S-PQCC-N5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |