Part Details for PD85006-E by STMicroelectronics
Overview of PD85006-E by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Entertainment and Gaming
Price & Stock for PD85006-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PD85006-E
|
Avnet Americas | Transistor RF FET N-CH 40V 2A 870MHz 3-Pin PowerSO-10RF Tube - Bag (Alt: PD85006-E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bag | 0 |
|
RFQ | |
DISTI #
PD85006-E
|
Avnet Americas | Transistor RF FET N-CH 40V 2A 870MHz 3-Pin PowerSO-10RF Tube - Bag (Alt: PD85006-E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bag | 0 |
|
RFQ | |
|
Chip1Cloud | FET RF 40V 870MHZ PWRSO-10RF / RF Mosfet LDMOS 13.6 V 200 mA 870MHz 17dB 6W 10-PowerSO | 14000 |
|
RFQ | |
DISTI #
PD85006-E
|
EBV Elektronik | Transistor RF FET N-CH 40V 2A 870MHz 3-Pin PowerSO-10RF Tube (Alt: PD85006-E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for PD85006-E
PD85006-E CAD Models
PD85006-E Part Data Attributes:
|
PD85006-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD85006-E
STMicroelectronics
6W 13.6V 870MHz LDMOS in PowerSO-10RF plastic package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G2 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 165 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 36.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |