Part Details for PD55015TR-E by STMicroelectronics
Overview of PD55015TR-E by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD55015TR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9891
|
Newark | Rf Power |Stmicroelectronics PD55015TR-E Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10097-1-ND
|
DigiKey | RF MOSFET LDMOS 12.5V PWRSO-10RF Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.1785 / $21.2300 | Buy Now |
DISTI #
PD55015TR-E
|
Avnet Americas | Transistor RF FET N-CH 40V 5A 500MHz 3-Pin PowerSO-10RF T/R - Tape and Reel (Alt: PD55015TR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$14.2114 / $16.1716 | Buy Now |
DISTI #
511-PD55015TR-E
|
Mouser Electronics | RF MOSFET Transistors N-Ch, 12.5V 15W3 Transistor, LDMOST RoHS: Compliant | 0 |
|
$14.9100 / $21.2300 | Order Now |
|
Future Electronics | PD55015-E Series 500 MHz 15 W 40 V N-Channel RF Power Transistor - POWERSO-10RF RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$14.6200 | Buy Now |
DISTI #
PD55015TR-E
|
Avnet Americas | Transistor RF FET N-CH 40V 5A 500MHz 3-Pin PowerSO-10RF T/R - Tape and Reel (Alt: PD55015TR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$14.2114 / $16.1716 | Buy Now |
DISTI #
PD55015TR-E
|
Avnet Americas | Transistor RF FET N-CH 40V 5A 500MHz 3-Pin PowerSO-10RF T/R - Tape and Reel (Alt: PD55015TR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$14.2114 / $16.1716 | Buy Now |
DISTI #
PD55015TR-E
|
Avnet Silica | Transistor RF FET N-CH 40V 5A 500MHz 3-Pin PowerSO-10RF T/R (Alt: PD55015TR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PD55015TR-E
|
EBV Elektronik | Transistor RF FET N-CH 40V 5A 500MHz 3-Pin PowerSO-10RF T/R (Alt: PD55015TR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PD55015TR-E
PD55015TR-E CAD Models
PD55015TR-E Part Data Attributes:
|
PD55015TR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD55015TR-E
STMicroelectronics
RF power transistor from the LdmoST plastic family of N-channel enhancement-mode lateral MOSFETs
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, PLASTIC, POWERSO-10RF, 2 PIN | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 7 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 165 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PD55015TR-E
This table gives cross-reference parts and alternative options found for PD55015TR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD55015TR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD55015STR-E | RF power transistor from the LdmoST plastic family of N-channel enhancement-mode lateral MOSFETs | STMicroelectronics | PD55015TR-E vs PD55015STR-E |
PD55015S-E | RF power transistor from the LdmoST plastic family of N-channel enhancement-mode lateral MOSFETs | STMicroelectronics | PD55015TR-E vs PD55015S-E |
PD55015-E | RF power transistor from the LdmoST plastic family of N-channel enhancement-mode lateral MOSFETs | STMicroelectronics | PD55015TR-E vs PD55015-E |