Part Details for PCL712ASH by Switchcraft Conxall
Overview of PCL712ASH by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL712ASH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC9070
|
Newark | Dc Power Jack, 3A, 24V, Panel, Gender:Jack, Current Rating:3A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Barrel Outer Diameter:- Rohs Compliant: Yes |Switchcraft/conxall PCL712ASH Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 | Buy Now |
DISTI #
137-PCL712ASH-ND
|
DigiKey | SEALED POWER JACK, 0.10" (2.5MM) Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6994 | Buy Now |
DISTI #
502-PCL712ASH
|
Mouser Electronics | DC Power Connectors Sld 2.5mm Cntr P Str PC Mnt L .37in HiTm RoHS: Compliant | 52 |
|
$5.6900 / $8.1000 | Buy Now |
DISTI #
71019583
|
RS | Connector, Power, DC, HI-TEMP 2.5MM LONG P | Switchcraft PCL712ASH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0500 / $13.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5500 / $8.6600 | Buy Now |
DISTI #
000000000005594315
|
Sager | DC Power Connectors Sld 2.5mm Cntr P Str PC Mnt L .37in HiTm Min Qty: 100 | 0 |
|
$5.5200 / $6.6600 | Buy Now |
DISTI #
2783273
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.5211 / $8.3407 | Buy Now |
DISTI #
2783273
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.1888 / $14.4151 | Buy Now |