-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 2.5mm Dia, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0091
|
Newark | Connector, Power Entry, Jack, 5A, Gender:Jack, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:2.5Mm, Barrel Outer Diameter:- Rohs Compliant: Yes |Switchcraft/conxall PCL712AS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 492 |
|
$5.3500 / $6.4300 | Buy Now |
DISTI #
99Y9564
|
Newark | Power Jack, 2.5Mm, Ip68, Pcb, Gender:Jack, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Through Hole Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:2.5Mm, Barrel Outer Diameter:-, Rohs Compliant: Yes |Switchcraft/conxall PCL712AS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 / $6.5000 | Buy Now |
DISTI #
SC1391-ND
|
DigiKey | CONN PWR JACK 2.5X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
644 In Stock |
|
$5.2250 / $7.7900 | Buy Now |
DISTI #
502-PCL712AS
|
Mouser Electronics | DC Power Connectors Sld 2.5mm Cntr Pin StrghtPC Mnt L .37in RoHS: Compliant | 375 |
|
$4.9200 / $7.4800 | Buy Now |
DISTI #
70214400
|
RS | Straight PCB Mount DC Power Socket 5A 12 V dc Silver Plate IP68 2.5mm | Switchcraft PCL712AS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 18 |
|
$5.4700 / $7.6000 | Buy Now |
|
Onlinecomponents.com | DC Power Connector - Jack - 5 A - 2.5 mm - Panel Mount - Through Hole. RoHS: Compliant |
704 In Stock |
|
$4.7800 / $7.3700 | Buy Now |
DISTI #
55472375
|
Verical | Conn Power F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2117 | Americas - 700 |
|
$6.8121 / $9.5839 | Buy Now |
|
Quest Components | CIRCULAR DC POWER CONNECTOR, 2.5MM DIA | 49 |
|
$4.5435 / $10.4850 | Buy Now |
DISTI #
PCL712AS
|
TTI | DC Power Connectors Sld 2.5mm Cntr Pin StrghtPC Mnt L .37in RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 45 In Stock |
|
$4.8400 / $7.4100 | Buy Now |
DISTI #
000000000003147714
|
Sager | DC Power Connectors Sld 2.5mm Cntr Pin StrghtPC Mnt L .37in Min Qty: 1 | 0 |
|
$5.8700 / $6.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCL712AS
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
PCL712AS
Switchcraft Conxall
Circular DC Power Connector, 2.5mm Dia, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Termination Type | SOLDER |