Part Details for PCL712AH by Switchcraft Conxall
Overview of PCL712AH by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL712AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC9069
|
Newark | Dc Power Jack, 3A, 24V, Panel, Gender:Jack, Current Rating:3A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Barrel Outer Diameter:7.24Mm Rohs Compliant: Yes |Switchcraft/conxall PCL712AH Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 | Buy Now |
DISTI #
137-PCL712AH-ND
|
DigiKey | DC POWER JACK, 0.100" (2.5MM) PI Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9963 | Buy Now |
DISTI #
502-PCL712AH
|
Mouser Electronics | DC Power Connectors 2.5mm PStrPC Mnt Lng Bshng L .315in HiTmp RoHS: Compliant | 51 |
|
$4.9900 / $6.7000 | Buy Now |
DISTI #
71019582
|
RS | Connector, Power, DC, HI-TEMP 2.5MM LONG P | Switchcraft PCL712AH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3000 / $11.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4000 / $6.8700 | Buy Now |
DISTI #
000000000005594314
|
Sager | DC Power Connectors 2.5mm PStrPC Mnt Lng Bshng L .315in HiTmp Min Qty: 100 | 0 |
|
$4.3800 / $5.2800 | Buy Now |
DISTI #
2783294
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.2798 / $5.7752 | Buy Now |
DISTI #
2783294
|
Farnell | DC POWER JACK, 3A, 24V, PANEL.. RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 3 Days Container: Each | 0 |
|
$3.3362 | Buy Now |
Part Details for PCL712AH
PCL712AH CAD Models
PCL712AH Part Data Attributes:
|
PCL712AH
Switchcraft Conxall
Buy Now
|
Compare Parts:
PCL712AH
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |