-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 12V, 5A, 2.5mm Dia,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F662
|
Newark | Dc Power Jack, 5A, 30Vdc, Panel, Gender:Jack, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Barrel Outer Diameter:7.24Mm Rohs Compliant: Yes |Switchcraft/conxall PCL712A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 | Buy Now |
DISTI #
SC1467-ND
|
DigiKey | CONN PWR JACK 2.5X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
263 In Stock |
|
$3.9500 / $6.1400 | Buy Now |
DISTI #
502-PCL712A
|
Mouser Electronics | DC Power Connectors 2.5mm Pin Strght PC Mnt Bushing L .315in RoHS: Compliant | 2303 |
|
$3.3700 / $4.5300 | Buy Now |
DISTI #
70931409
|
RS | Connector, Power, DC, Power Jack Locking 2.5mm PC mt | Switchcraft PCL712A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 95 |
|
$3.1600 | Buy Now |
DISTI #
SWCPCL712A
|
Heilind Electronics | PC712A WITH .10 LNG | Americas - 318 in Stock |
|
$4.0313 / $5.3549 | Buy Now |
|
Onlinecomponents.com | DC Power Connector - Jack - 5 A - 2.5 mm - PCB Mount - Through Hole. RoHS: Compliant |
234 In Stock 1000 On Order |
|
$3.1400 / $5.8100 | Buy Now |
DISTI #
71245563
|
Verical | Conn Power PIN 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2243 | Americas - 230 |
|
$4.3781 / $7.5553 | Buy Now |
DISTI #
PCL712A
|
TTI | DC Power Connectors 2.5mm Pin Strght PC Mnt Bushing L .315in RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 1463 In Stock |
|
$3.1300 / $4.0300 | Buy Now |
DISTI #
SWCPCL712A
|
Interstate Connecting Components | PC712A WITH .10 LNG | 106 |
|
$4.0313 / $5.3549 | Buy Now |
DISTI #
000000000000070840
|
Sager | DC Power Connectors 2.5mm Pin Strght PC Mnt Bushing L .315in Min Qty: 1 | 250 |
|
$3.5300 / $3.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCL712A
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
PCL712A
Switchcraft Conxall
Circular DC Power Connector, 12V, 5A, 2.5mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 12 V | |
Termination Type | SOLDER |