Part Details for PCG1C151MCL1GS by Nichicon Corporation
Overview of PCG1C151MCL1GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for PCG1C151MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-3097-1-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 16V SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2278 In Stock |
|
$0.6186 / $1.8100 | Buy Now |
DISTI #
647-PCG1C151MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 150uF 16 Volts 20% AEC-Q200 RoHS: Compliant | 765 |
|
$0.6060 / $1.8000 | Buy Now |
|
Future Electronics | CG Series Ø 8 x 7 mm 16 V 150 uF SMT Organic Conductive Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6500 / $0.6900 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
PCG1C151MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 150 uF, 16 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCG1C151MCL1GS) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
ECPCG150/16
|
Maritex | Electrolytic capacitor, 150uF, 16V, 105deg.C, 8x7, 20% Min Qty: 1 Package Multiple: 1 | 160 |
|
$0.5470 / $1.1440 | Buy Now |
Part Details for PCG1C151MCL1GS
PCG1C151MCL1GS CAD Models
PCG1C151MCL1GS Part Data Attributes
|
PCG1C151MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCG1C151MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Height | 7 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.48 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 140 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | SILVER | |
Terminal Shape | FLAT | |
Width | 8.3 mm |