Part Details for PCE-P05 by PCE Instruments
Overview of PCE-P05 by PCE Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCE-P05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3208-PCE-P05-ND
|
DigiKey | Differential Pressure Meter Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
11 In Stock |
|
$235.0000 | Buy Now |
DISTI #
20000849
|
TestEquity LLC | PCE Instruments PCE-P05 Differential Pressure Gauge, 344.7 mbar range | 0 |
|
$211.0000 | Buy Now |