Part Details for PC712AH. by Switchcraft Conxall
Overview of PC712AH. by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC712AH.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2775650
|
element14 Asia-Pacific | 26AC9073 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.4433 / $5.0098 | Buy Now |
DISTI #
2775650
|
Farnell | DC POWER JACK, 3A, 24V, PANEL RoHS: Compliant Min Qty: 100 Lead time: 20 Weeks, 6 Days Container: Each | 0 |
|
$3.5168 | Buy Now |