Part Details for PC712A by Switchcraft Conxall
Overview of PC712A by Switchcraft Conxall
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PC712A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F345
|
Newark | Connector, Dc Power, Socket, 5A, Gender:Jack, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Barrel Outer Diameter:- Rohs Compliant: Yes |Switchcraft/conxall PC712A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$3.1400 / $4.5400 | Buy Now |
DISTI #
SC1050-ND
|
DigiKey | CONN PWR JACK 2.5X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5482 In Stock |
|
$2.9125 / $4.7200 | Buy Now |
DISTI #
502-PC712A
|
Mouser Electronics | DC Power Connectors 2.5mm Pin Strght PC Mnt Bushing L .21in RoHS: Compliant | 1456 |
|
$2.6500 / $4.0700 | Buy Now |
DISTI #
E02:0323_11486350
|
Arrow Electronics | Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2323 | Europe - 3712 |
|
$2.5550 / $3.7160 | Buy Now |
DISTI #
V36:1790_07809993
|
Arrow Electronics | Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2220 | Americas - 203 |
|
$2.9910 / $4.0850 | Buy Now |
DISTI #
70214590
|
RS | Conn AV Power Jack Mini 2.5mmPinDia Straight PCTerm for760 760K 761K, PC Series | Switchcraft PC712A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 877 |
|
$2.6900 / $3.7300 | Buy Now |
DISTI #
SWCPC712A
|
Heilind Electronics | POWER JAX ROHS POWER JAX | Americas - 1402 in Stock |
|
$2.9844 / $4.0834 | Buy Now |
|
Onlinecomponents.com | DC Power Connector - Jack - 5 A - 2.5 mm - PCB Mount - Through Hole. RoHS: Compliant |
262 In Stock |
|
$2.4600 / $4.0100 | Buy Now |
DISTI #
69111507
|
Verical | Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2323 | Americas - 3712 |
|
$2.5550 / $3.7160 | Buy Now |
DISTI #
51681353
|
Verical | Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Min Qty: 15 Package Multiple: 5 Date Code: 2023 | Americas - 260 |
|
$3.3716 / $5.3113 | Buy Now |
Part Details for PC712A
PC712A CAD Models
PC712A Part Data Attributes:
|
PC712A
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
PC712A
Switchcraft Conxall
Circular DC Power Connector, 12V, 5A, 2.5mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 12 V | |
Termination Type | SOLDER |