-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 520kHz Switching Freq-Max, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5888
|
Newark | Dc/Dc Conv, Boost, 520Khz, 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM2423AECADJR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 294 |
|
$0.6060 / $1.2000 | Buy Now |
DISTI #
PAM2423AECADJRDICT-ND
|
DigiKey | IC REG BOOST ADJ 5.5A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50324 In Stock |
|
$0.4137 / $1.0700 | Buy Now |
DISTI #
PAM2423AECADJR
|
Avnet Americas | Conv DC-DC Single Step Up 2.7V to 5.5V 8-Pin SOP T/R - Tape and Reel (Alt: PAM2423AECADJR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3968 / $0.4688 | Buy Now |
DISTI #
621-PAM2423AECADJR
|
Mouser Electronics | Switching Voltage Regulators 5.5A PWM STEP-UP DC/DC CNVTR RoHS: Compliant | 6972 |
|
$0.4580 / $0.9400 | Buy Now |
DISTI #
V72:2272_06703303
|
Arrow Electronics | Conv DC-DC 2.7V to 5.5V Step Up Single-Out 24V 5.5A 8-Pin SOP EP T/R RoHS: Compliant Min Qty: 196 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2232 Container: Cut Strips | Americas - 616 |
|
$0.4104 / $0.5105 | Buy Now |
|
Future Electronics | PAM2423 Series 5.5 V 5.5 A Surface Mount PWM Step-Up DC-DC Converter - SOP-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
|
Future Electronics | PAM2423 Series 5.5 V 5.5 A Surface Mount PWM Step-Up DC-DC Converter - SOP-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
|
Quest Components | 7280 |
|
$0.4956 / $1.6520 | Buy Now | |
DISTI #
PAM2423AECADJR
|
TME | IC: PMIC, PWM controller,DC/DC converter, 2.7÷24VDC, 5.5A, SO8-EP Min Qty: 1 | 0 |
|
$1.0000 / $1.3600 | RFQ |
DISTI #
PAM2423AECADJR
|
Avnet Asia | Conv DC-DC Single Step Up 2.7V to 5.5V 8-Pin SOP T/R (Alt: PAM2423AECADJR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAM2423AECADJR
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PAM2423AECADJR
Diodes Incorporated
Switching Regulator, Current-mode, 520kHz Switching Freq-Max, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE UP TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 520 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |