Part Details for PA4342.332NLT by Pulse Electronics Corporation
Overview of PA4342.332NLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4342.332NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5964
|
Newark | Inductor, Shielded, Aec-Q200, 3.3Uh, 11A, Inductance:3.3Μh, Rms Current (Irms):11A, Inductor Construction:Shielded, Saturation Current (Isat):20A, Product Range:Pa4342.xxxnlt Series, Dc Resistance Max:0.0118Ohm, Product Length:11.5Mmrohs Compliant: Yes |Pulse Electronics PA4342.332NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7230 | Buy Now |
DISTI #
553-3433-1-ND
|
DigiKey | FIXED IND 3.3UH 11A 11.8MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6922 In Stock |
|
$0.5196 / $1.2100 | Buy Now |
DISTI #
PA4342.332NLT
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 11 A, Shielded, 20 A, 11.5mm x 10.3mm x 4mm - Tape and Reel (Alt: PA4342.332NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4686 / $0.5329 | Buy Now |
DISTI #
673-PA4342.332NLT
|
Mouser Electronics | Power Inductors - SMD 3.3uH 11A 4mm 20% Low Prof RoHS: Compliant | 1294 |
|
$0.5250 / $1.0900 | Buy Now |
|
Future Electronics | Fixed Inductors 3.3uH 11A 4mm 20% Low Profile RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4850 / $0.5250 | Buy Now |
|
Future Electronics | Fixed Inductors 3.3uH 11A 4mm 20% Low Profile RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4850 / $0.5250 | Buy Now |
|
Onlinecomponents.com | PA4342 SMT Molded Power Inductor Series, up to 43A, 4.0mm Max Height RoHS: Compliant |
4000 In Stock |
|
$0.4624 / $0.5639 | Buy Now |
DISTI #
PA4342.332NLT
|
TTI | Power Inductors - SMD 3.3uH 11A 4mm 20% Low Prof pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4500 In Stock |
|
$0.4930 / $0.5130 | Buy Now |
DISTI #
PA4342.332NLT
|
Avnet Asia | Power Inductor (SMD), 3.3 uH, ± 20%, 11 A, Shielded, 20 A, 11.5mm x 10.3mm x 4mm (Alt: PA4342.332NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 9 Weeks, 3 Days | 0 |
|
$0.3675 / $0.4141 | Buy Now |
|
Master Electronics | PA4342 SMT Molded Power Inductor Series, up to 43A, 4.0mm Max Height RoHS: Compliant |
4000 In Stock |
|
$0.4624 / $0.5639 | Buy Now |
Part Details for PA4342.332NLT
PA4342.332NLT CAD Models
PA4342.332NLT Part Data Attributes:
|
PA4342.332NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4342.332NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 4541 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 4541 | |
Construction | Molded | |
DC Resistance | 0.0118 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 11 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |