Part Details for PA2050.193NL by Pulse Electronics Corporation
Overview of PA2050.193NL by Pulse Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for PA2050.193NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2915
|
Newark | Power Inductor, Wire Wound, 19.4Uh, Inductance:19.4Μh, Rms Current (Irms):8.5A, Inductor Construction:Wirewound, Saturation Current (Isat):11A, Product Range:Pa2050 Series, Inductor Case/Package:-, Dc Resistance Max:0.0126Ohm Rohs Compliant: Yes |Pulse Electronics PA2050.193NL Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.6900 | Buy Now |
DISTI #
553-3885-ND
|
DigiKey | FIXED IND 19.4UH 8.5A 12.6 MOHM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
564 In Stock |
|
$2.3458 / $4.6100 | Buy Now |
DISTI #
PA2050.193NL
|
Avnet Americas | Power Inductor (SMD), 19.4 uH, ± 10%, 8.5 A, Shielded, 11 A, 22.23mm x 19.05mm x 12.2mm - Trays (Alt: PA2050.193NL) RoHS: Compliant Min Qty: 770 Package Multiple: 70 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.1152 / $2.4055 | Buy Now |
DISTI #
673-PA2050.193NL
|
Mouser Electronics | Power Inductors - SMD INDUCTOR WIREWOUND RoHS: Compliant | 444 |
|
$2.3700 / $4.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 770 Package Multiple: 70 Container: Tray | 0Tray |
|
$2.2200 | Buy Now |
|
Onlinecomponents.com | Wire-wound Inductor, PA2050 series SMT, up to 27A RoHS: Compliant |
675 In Stock |
|
$1.9800 / $3.3000 | Buy Now |
DISTI #
62407589
|
Verical | Inductor Power Wirewound 19.4uH 10% 8.5A 0.0126Ohm DCR RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2220 | Americas - 670 |
|
$2.6437 / $4.3709 | Buy Now |
|
Bristol Electronics | 123 |
|
RFQ | ||
DISTI #
PA2050.193NL
|
TTI | Power Inductors - SMD INDUCTOR WIREWOUND pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Tray |
Americas - 350 In Stock |
|
$2.0700 / $2.2000 | Buy Now |
DISTI #
PA2050.193NL
|
Avnet Americas | Power Inductor (SMD), 19.4 uH, ± 10%, 8.5 A, Shielded, 11 A, 22.23mm x 19.05mm x 12.2mm - Trays (Alt: PA2050.193NL) RoHS: Compliant Min Qty: 770 Package Multiple: 70 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.1152 / $2.4055 | Buy Now |
Part Details for PA2050.193NL
PA2050.193NL CAD Models
PA2050.193NL Part Data Attributes:
|
PA2050.193NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2050.193NL
Pulse Electronics Corporation
General Purpose Inductor, 19.4uH, 10%, 1 Element, SMD, 8875, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 8875 | |
Construction | Unshielded | |
DC Resistance | 0.0126 Ω | |
Inductance-Nom (L) | 19.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.2 mm | |
Package Length | 22.23 mm | |
Package Style | SMT | |
Package Width | 19.05 mm | |
Rated Current-Max | 8.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |