Part Details for P822601 by Ethertronics Inc USA
Overview of P822601 by Ethertronics Inc USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for P822601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P822601
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 3200 | 0 |
|
$1.7600 | Buy Now |
Part Details for P822601
P822601 CAD Models
P822601 Part Data Attributes:
|
P822601
Ethertronics Inc USA
Buy Now
Datasheet
|
Compare Parts:
P822601
Ethertronics Inc USA
ANTENNA PRESTTA OCTABAND LTE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ETHERTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 1710 TO 2200 MHZ AND 2500 TO 2700 MHZ | |
Application | CELLULAR/LTE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 698 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 2 W | |
VSWR-Max | 2.5 |