Part Details for P80C31SBBB by NXP Semiconductors
Overview of P80C31SBBB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P80C31SBBB
P80C31SBBB CAD Models
P80C31SBBB Part Data Attributes:
|
P80C31SBBB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P80C31SBBB
NXP Semiconductors
8-BIT, 16MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM PITCH, SOT-307-2, QFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.75 MM PITCH, SOT-307-2, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
Seated Height-Max | 2.1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P80C31SBBB
This table gives cross-reference parts and alternative options found for P80C31SBBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P80C31SBBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S80C31BH-1 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | P80C31SBBB vs S80C31BH-1 |
P80C31SFBB-S | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQFP44, Microcontroller | NXP Semiconductors | P80C31SBBB vs P80C31SFBB-S |
SC80C31BCGB44 | IC 8-BIT, 8 MHz, MICROCONTROLLER, PQFP44, Microcontroller | NXP Semiconductors | P80C31SBBB vs SC80C31BCGB44 |
P80C31SFBB-T | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQFP44, Microcontroller | NXP Semiconductors | P80C31SBBB vs P80C31SFBB-T |