-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4229
|
Newark | Tvs Diode, 600W, 171V, Bidir, Do-214Aa, Product Range:P6Smb Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:171V, Clamping Voltage Vc Max:274V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse P6SMB200CA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1553 |
|
$0.1820 / $0.4080 | Buy Now |
DISTI #
01P7361
|
Newark | Transient Suppressor Diode, single, bidirectional,171V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB200CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1710 | Buy Now |
DISTI #
P6SMB200CALFCT-ND
|
DigiKey | TVS DIODE 171VWM 274VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2847 In Stock |
|
$0.0871 / $0.4000 | Buy Now |
DISTI #
576-P6SMB200CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 200V 5% Bi-Directional RoHS: Compliant | 4459 |
|
$0.1170 / $0.3900 | Buy Now |
|
Future Electronics | P6SMB Series 171 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1080 / $0.1170 | Buy Now |
|
Future Electronics | P6SMB Series 171 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1080 / $0.1170 | Buy Now |
DISTI #
P6SMB200CA
|
TTI | ESD Suppressors / TVS Diodes 600W 200V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0940 / $0.1160 | Buy Now |
DISTI #
P6SMB200CA-LF
|
TME | Diode: TVS, 600W, 200V, 2.2A, bidirectional, ±5%, DO214AA, reel,tape Min Qty: 3 | 0 |
|
$0.1710 / $0.2810 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 600W 171V DO214AA (SMB) SMT | 0 |
|
$0.2562 / $0.2946 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB200CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB200CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for P6SMB200CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB200CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB200CA | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Fagor Electrónica | P6SMB200CA vs P6SMB200CA |
P6SMB200CABK | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | P6SMB200CA vs P6SMB200CABK |
P6SMB200CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB200CA vs P6SMB200CAHM3_A/I |
P6SMB200CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB200CA vs P6SMB200CAHM3/I |
P6SMB200CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB200CA vs P6SMB200CAHM3/H |
P6SMB200CA-M3/5B | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB200CA vs P6SMB200CA-M3/5B |
P6SMB200CA-E3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB200CA vs P6SMB200CA-E3/5B |
P6SMB200CAHE3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB200CA vs P6SMB200CAHE3/5B |
P6SMB200CA-E3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB200CA vs P6SMB200CA-E3/52 |
P6SMB200CAHE3_A/I | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB200CA vs P6SMB200CAHE3_A/I |