Part Details for P6SMB200CA by Bourns Inc
Overview of P6SMB200CA by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB200CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1811
|
Newark | Dio Tvs Vbd 200V 600W Bidir Smb /Tape & Reel - 7" Reel |Bourns P6SMB200CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 | Buy Now |
DISTI #
P6SMB200CABBCT-ND
|
DigiKey | TVS DIODE 171VWM 274VC DO214AA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
220 In Stock |
|
$0.1552 / $0.5400 | Buy Now |
DISTI #
P6SMB200CA
|
Avnet Americas | DIO TVS VBD 200V 600W BIDIR SMB - Tape and Reel (Alt: P6SMB200CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1232 / $0.1718 | Buy Now |
DISTI #
652-P6SMB200CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200V 600W BiDir RoHS: Compliant | 16862 |
|
$0.1520 / $0.5400 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 171V 600W 2-Pin SMB T/R |
11728 Partner Stock |
|
$0.1512 / $0.1730 | Buy Now |
DISTI #
P6SMB200CA
|
TTI | ESD Suppressors / TVS Diodes 200V 600W BiDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1510 | Buy Now |
|
Master Electronics | TVS Diode Single Bi-Dir 171V 600W 2-Pin SMB T/R |
11728 Partner Stock |
|
$0.1512 / $0.1730 | Buy Now |
Part Details for P6SMB200CA
P6SMB200CA CAD Models
P6SMB200CA Part Data Attributes:
|
P6SMB200CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB200CA
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB200CA
This table gives cross-reference parts and alternative options found for P6SMB200CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB200CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6T200CA-E3/52 | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB200CA vs SM6T200CA-E3/52 |
SM6T200CA | 600 W, 171 V TVS in SMB | STMicroelectronics | P6SMB200CA vs SM6T200CA |
SM6T200CA-M3/5B | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Vishay Intertechnologies | P6SMB200CA vs SM6T200CA-M3/5B |