Datasheets
P6KE39A by:

Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15,

Part Details for P6KE39A by General Instrument Corp

Overview of P6KE39A by General Instrument Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6KE39A

Part # Distributor Description Stock Price Buy
Quest Components Transient Suppressor Diode, Single, Uni-Directional, 33.3 Volt, DO-204AC 1443
  • 1 $0.3000
  • 147 $0.1920
  • 522 $0.1440
$0.1440 / $0.3000 Buy Now

Part Details for P6KE39A

P6KE39A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6KE39A Part Data Attributes:

P6KE39A General Instrument Corp
Buy Now Datasheet
Compare Parts:
P6KE39A General Instrument Corp Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15,
Part Life Cycle Code Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP
Reach Compliance Code unknown
Additional Feature LOW IMPEDANCE
Breakdown Voltage-Max 41 V
Breakdown Voltage-Min 37.1 V
Breakdown Voltage-Nom 39 V
Case Connection ISOLATED
Clamping Voltage-Max 53.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for P6KE39A

This table gives cross-reference parts and alternative options found for P6KE39A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE39A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6KE39A Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Rectron Semiconductor P6KE39A vs P6KE39A
P6KE39R0G Trans Voltage Suppressor Diode, 600W, 31.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor P6KE39A vs P6KE39R0G
P6KE39AHR0 Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor P6KE39A vs P6KE39AHR0
P6KE39A Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, Diotec Electronics Corp P6KE39A vs P6KE39A
P6KE39A-T13 Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, ProTek Devices P6KE39A vs P6KE39A-T13
P6KE39 Trans Voltage Suppressor Diode, 600W, 31.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica P6KE39A vs P6KE39
P6KE39A Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6KE39A vs P6KE39A
P6KE39A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, ProTek Devices P6KE39A vs P6KE39A
P6KE39A Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, HY Electronic Corp P6KE39A vs P6KE39A
P6KE39A Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor P6KE39A vs P6KE39A
Part Number Description Manufacturer Compare
P6KE39A Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, Diotec Electronics Corp P6KE39A vs P6KE39A
P6KE39A-E3/73 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors P6KE39A vs P6KE39A-E3/73
P6KE39A Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Rugao Dachang Electronics Co Ltd P6KE39A vs P6KE39A
P6KE39A Trans Voltage Suppressor Diode, 33.3V V(RWM), Unidirectional, DB Lectro Inc P6KE39A vs P6KE39A
P6KE39TR Trans Voltage Suppressor Diode, 31.6V V(RWM), Unidirectional Fagor Electrónica P6KE39A vs P6KE39TR
P6KE39A Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 World Products Inc P6KE39A vs P6KE39A
P6KE39AHE3AMP Trans Voltage Suppressor Diode, 33.3V V(RWM), Unidirectional, Fagor Electrónica P6KE39A vs P6KE39AHE3AMP
P6KE39R0 Trans Voltage Suppressor Diode, 600W, 31.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor P6KE39A vs P6KE39R0
P6KE39 Trans Voltage Suppressor Diode, 600W, 31.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Diodes Incorporated P6KE39A vs P6KE39
P6KE39A Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor P6KE39A vs P6KE39A

P6KE39A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE39A by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE39A by General Instrument Corp

  • Please alert me when P6KE39A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6KE39A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE39A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6KE39A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE39A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE39A by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: