Part Details for P6KE33CA by Taitron Components Inc
Overview of P6KE33CA by Taitron Components Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE33CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Transient Voltage Suppressor - 600W - 33Vbr - 5% - Bi-dir - DO-15 Package. RoHS: Compliant |
3704 In Stock |
|
$0.0850 / $0.1100 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 28.2 Volt, DO-204AC | 778 |
|
$0.1560 / $0.3250 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 28.2 Volt, DO-204AC | 3176 |
|
$0.0844 / $0.4220 | Buy Now |
|
Master Electronics | Transient Voltage Suppressor - 600W - 33Vbr - 5% - Bi-dir - DO-15 Package. RoHS: Compliant |
3704 In Stock |
|
$0.0850 / $0.1100 | Buy Now |