Part Details for P6KE33CA by Altera Corporation
Overview of P6KE33CA by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE33CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE33CA
|
Maritex | Transil Diode (TVS), 600W, 28.2V, 13.3A, bidirectional, -55+175 deg.C, THT, DO15 Min Qty: 1 Package Multiple: 1 | 1580 |
|
$0.1040 / $0.1280 | Buy Now |