Part Details for P4802ACL by Littelfuse Inc
Results Overview of P4802ACL by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4802ACL Information
P4802ACL by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P4802ACL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6353
|
Newark | Sidactor 2Chp 220/440V 500A To220A Rohs/Bulk Rohs Compliant: Yes |Littelfuse P4802ACL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.0600 | Buy Now |
DISTI #
P4802ACL-ND
|
DigiKey | THYRISTOR 220V/440V 400A 3-SIP Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6196 | Buy Now |
DISTI #
576-P4802ACL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 220/440V RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
DISTI #
75565584
|
RS | SIDACtor 2Chp 220/440V 500A TO220A RoHS | Littelfuse P4802ACL Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8100 | RFQ |
DISTI #
P4802ACL-LF
|
TME | Thyristor: TSS, Urmax: 440V, TO220A, THT, bulk, 50A, symmetric Min Qty: 1 | 0 |
|
$1.7200 / $2.5900 | RFQ |
Part Details for P4802ACL
P4802ACL CAD Models
P4802ACL Part Data Attributes
|
P4802ACL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4802ACL
Littelfuse Inc
Silicon Surge Protector, 300V V(BO) Max, 50A, MODIFIED TO-220, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |