Part Details for P3-34112 by OTTO Engineering Inc
Overview of P3-34112 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3-34112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P3-34112
|
Mouser Electronics | Pushbutton Switches Style 3 Screw LowLev N.O. Mmtry Black RoHS: Compliant | 0 |
|
$20.0300 / $27.0700 | Order Now |
DISTI #
000000000001595335
|
Sager | Pushbutton Switches Style 3 Screw LowLev N.O. Mmtry Black Min Qty: 8 | 0 |
|
$14.4400 / $23.5900 | Buy Now |
Part Details for P3-34112
P3-34112 CAD Models
P3-34112 Part Data Attributes:
|
P3-34112
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P3-34112
OTTO Engineering Inc
Special Switch, Momentary, 10A, 28VDC, Screw Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Color | BLACK | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.159 mm | |
Actuator Type | PUSHBUTTON | |
Contact (AC) Max Rating I Load | 5A@115VAC | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VAC V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | BRASS | |
Termination Type | SCREW |