Part Details for P2103ABL60 by Littelfuse Inc
Overview of P2103ABL60 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for P2103ABL60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6191
|
Newark | Sidactor Sym 3Chp 170V 100A To220A Rohs/Bulk Rohs Compliant: Yes |Littelfuse P2103ABL60 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.6100 | Buy Now |
DISTI #
P2103ABL60-ND
|
DigiKey | THYRISTOR 170V 250A TO220-3 Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6218 | Buy Now |
DISTI #
576-P2103ABL60
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 3Chp 170V 100A RoHS: Compliant | 0 |
|
$2.3000 / $2.5900 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 250A 170V TO220-3 | 0 |
|
$4.0765 / $4.4841 | RFQ |
Part Details for P2103ABL60
P2103ABL60 CAD Models
P2103ABL60 Part Data Attributes:
|
P2103ABL60
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2103ABL60
Littelfuse Inc
Silicon Surge Protector, 240V V(BO) Max, 25A, MODIFIED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 240 V | |
Breakover Voltage-Min | 180 V | |
Configuration | STAR CONNECTED, 3 ELEMENTS | |
DC Off-state Voltage-Max | 170 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 25 A | |
Number of Elements | 3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P2103ABL60
This table gives cross-reference parts and alternative options found for P2103ABL60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2103ABL60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2103AB60 | Silicon Surge Protector, 240V V(BO) Max, 60A | Littelfuse Inc | P2103ABL60 vs P2103AB60 |
P2103AB60 | Silicon Surge Protector, 240V V(BO) Max, 60A | Teccor | P2103ABL60 vs P2103AB60 |