Part Details for P13SMNFLS103MA by Vishay Sfernice
Overview of P13SMNFLS103MA by Vishay Sfernice
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P13SMNFLS103MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-1037-ND
|
DigiKey | POT 10K OHM 1.5W CERMET LINEAR Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.5108 / $99.2200 | Buy Now |
DISTI #
70234112
|
RS | Potentiometer Cermet Sealed Submarine Shaft L 0.984 In. 470 Ohms P13SM Series | Spectrol / Sfernice / Vishay P13SMNFLS103MA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 28 |
|
$36.1500 | Buy Now |