-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K2798
|
Newark | Spring Loaded Conn, Probe, 1.27Mm, 1.5A, Connector Type:Spring Probe, Centerline Spacing:1.27Mm, Connector Tip Style:90° Convex, Current Rating:1.5A, Overall Length:16.55Mm, Spring Force Initial:90G, Spring Force Working Travel:120G Rohs Compliant: Yes |Harwin P13-2123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1.4900 | Buy Now |
DISTI #
952-2601-ND
|
DigiKey | 1.27MM CENTER TWO PART PROBE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5884 In Stock |
|
$2.3289 / $4.3100 | Buy Now |
DISTI #
855-P13-2123
|
Mouser Electronics | Contact Probes 1.27mm SPRING PROBE 2 PART CONVEX HEAD RoHS: Compliant | 2004 |
|
$2.3300 / $4.1900 | Buy Now |
DISTI #
77319284
|
Verical | Spring Spade Terminal Phosphor Bronze 16.55mm Gold Bulk/Loose Min Qty: 35 Package Multiple: 1 | Americas - 500 |
|
$2.2571 / $2.7442 | Buy Now |
DISTI #
P13-2123
|
TTI | Contact Probes 1.27mm SPRING PROBE 2 PART CONVEX HEAD pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.2100 / $2.2600 | Buy Now |
DISTI #
P13-2123
|
Avnet Abacus | Two Part Spring Probe, 1.27mm minimum pitch, �1mm Convex Head (Alt: P13-2123) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3225891
|
element14 Asia-Pacific | SPRING PROBE, CONVEX, 1.5A, 16.55MM RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$3.3508 / $3.8084 | Buy Now |
DISTI #
3225891
|
Farnell | SPRING PROBE, CONVEX, 1.5A, 16.55MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 9 |
|
$3.3307 / $3.7798 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P13-2123
Harwin
Buy Now
Datasheet
|
Compare Parts:
P13-2123
Harwin
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |