Part Details for P1-32113 by OTTO Engineering Inc
Overview of P1-32113 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for P1-32113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P1-32113
|
Mouser Electronics | Basic / Snap Action Switches Style C Scrw Std Orange Button RoHS: Compliant | 0 |
|
$14.5000 / $22.9600 | Order Now |
DISTI #
000000000000805270
|
Sager | Pushbutton Switches Style C Scrw Std Orange Button Min Qty: 10 | 0 |
|
$11.6800 / $20.0000 | Buy Now |
Part Details for P1-32113
P1-32113 CAD Models
P1-32113 Part Data Attributes:
|
P1-32113
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P1-32113
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary-tactile, 10A, 28VDC, Screw Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | OTTO | |
Body Height | 7.92 mm | |
Body Length or Diameter | 22.23 mm | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 13.34 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |