Part Details for P091N-QC15BR10K by TT electronics / BI Technologies
Overview of P091N-QC15BR10K by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P091N-QC15BR10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P091N-QC15BR10K-ND
|
DigiKey | POT 10K OHM 1/20W PLASTIC LINEAR Min Qty: 5880 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1514 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5880 Package Multiple: 1960 | 0 |
|
$0.9880 | Buy Now |
|
Onlinecomponents.com | Potentiometer - Single Gang - 10K (+/-) 20% - 0.05W - Linear Taper - Side Adjust - Knurled Shaft 15mm Long - PCB Through Hole RoHS: Compliant |
1780 In Stock |
|
$1.1900 / $2.0200 | Buy Now |
DISTI #
51544280
|
Verical | Res Conductive Plastic POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole Box/Tray RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1817 | Americas - 1775 |
|
$1.6092 / $2.6755 | Buy Now |
DISTI #
000000000003350095
|
Sager | Potentiometers 1/20W 10K Ohms 20% 9mm ROTARY POT Min Qty: 1960 | 0 |
|
$1.1400 | Buy Now |
|
Master Electronics | Potentiometer - Single Gang - 10K (+/-) 20% - 0.05W - Linear Taper - Side Adjust - Knurled Shaft 15mm Long - PCB Through Hole RoHS: Compliant |
1780 In Stock |
|
$1.1900 / $2.0200 | Buy Now |
Part Details for P091N-QC15BR10K
P091N-QC15BR10K CAD Models
P091N-QC15BR10K Part Data Attributes:
|
P091N-QC15BR10K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
P091N-QC15BR10K
TT electronics / BI Technologies
RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.35 mm | |
Package Length | 9.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 7.05 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | FLAT AND SNAP-IN | |
Tolerance | 20% |
Alternate Parts for P091N-QC15BR10K
This table gives cross-reference parts and alternative options found for P091N-QC15BR10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P091N-QC15BR10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P091N-FA20BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P091N-QC15BR10K vs P091N-FA20BR10K |
P091N-QC30BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P091N-QC15BR10K vs P091N-QC30BR10K |
P091P-EC30BR10K | Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P091N-QC15BR10K vs P091P-EC30BR10K |
P091P-EA35BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P091N-QC15BR10K vs P091P-EA35BR10K |
P091N-EA25BR10K | Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P091N-QC15BR10K vs P091N-EA25BR10K |
P091N-FB15BR10K | Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P091N-QC15BR10K vs P091N-FB15BR10K |
P091N-FD25BR10K | Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P091N-QC15BR10K vs P091N-FD25BR10K |
P091P-FD35BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P091N-QC15BR10K vs P091P-FD35BR10K |
P091N-FB25BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P091N-QC15BR10K vs P091N-FB25BR10K |
P091N-QA15BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P091N-QC15BR10K vs P091N-QA15BR10K |