Part Details for P0805Y6040BNT by Vishay Sfernice
Results Overview of P0805Y6040BNT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P0805Y6040BNT Information
P0805Y6040BNT by Vishay Sfernice is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P0805Y6040BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-P0805Y6040BNTTR-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6425 | Buy Now |
Part Details for P0805Y6040BNT
P0805Y6040BNT CAD Models
P0805Y6040BNT Part Data Attributes
|
P0805Y6040BNT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P0805Y6040BNT
Vishay Sfernice
RES,SMT,THIN FILM,604 OHMS,150WV,.1% +/-TOL,-10,10PPM TC,0805 CASE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for P0805Y6040BNT
This table gives cross-reference parts and alternative options found for P0805Y6040BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805Y6040BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMP0805604R0.1%10PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 604ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | P0805Y6040BNT vs CMP0805604R0.1%10PPM/KNP5 |
P0805Y6040BGT | Vishay Intertechnologies | $6.2672 | Fixed Resistor, Thin Film, 0.2W, 604ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | P0805Y6040BNT vs P0805Y6040BGT |
P0805Y6040BBW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 604ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | P0805Y6040BNT vs P0805Y6040BBW |
CMP0805604R0.05%10PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 604ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | P0805Y6040BNT vs CMP0805604R0.05%10PPM/KKP10 |
CMP0805604R0.1%10PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 604ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | P0805Y6040BNT vs CMP0805604R0.1%10PPM/KKP5 |
CMP0805604R0.05%10PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 604ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | P0805Y6040BNT vs CMP0805604R0.05%10PPM/KNP20 |
P0805Y6040BGT | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 10 ppm, 604 ohm, SURFACE MOUNT, 0805, CHIP, GREEN | P0805Y6040BNT vs P0805Y6040BGT |
CMP0805604R0.05%10PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 604ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | P0805Y6040BNT vs CMP0805604R0.05%10PPM/KKP5 |
P0805Y6040BBT | Vishay Sfernice | Check for Price | RES,SMT,THIN FILM,604 OHMS,150WV,.1% +/-TOL,-10,10PPM TC,0805 CASE | P0805Y6040BNT vs P0805Y6040BBT |
P0805Y6040BB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 604ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | P0805Y6040BNT vs P0805Y6040BB |