Part Details for P035-006 by Tripp Lite
Overview of P035-006 by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P035-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-P035-006-ND
|
DigiKey | POWER CORD, C20 TO C21 - HEAVY-D Min Qty: 1 Lead time: 2 Weeks Container: Box |
208 In Stock |
|
$17.4922 / $24.3300 | Buy Now |
DISTI #
545-P035-006
|
Mouser Electronics | AC Power Cords 6FT C20/C21 20A HVYDTYPWRCRD | 0 |
|
$17.9000 / $24.1800 | Order Now |
DISTI #
74796965
|
RS | Power Cord, C20 to C21, Heavy-Duty, 20A, 250V, 12 AWG, 6 ft. (1.83 m), Black | Tripp Lite P035-006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$28.0900 / $35.1100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$18.2200 / $24.1200 | Buy Now | |
|
Neutron USA | 6FT POWER BLACK CORD C20 TO C21 20A 250V HEAVY DUTY 12 AWG | 50 |
|
$44.9900 | Buy Now |