Part Details for P0300SAMCLRP by Littelfuse Inc
Overview of P0300SAMCLRP by Littelfuse Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for P0300SAMCLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K6869
|
Newark | Sidactor, 25V, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:40V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:45A Rohs Compliant: Yes |Littelfuse P0300SAMCLRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6740 | Buy Now |
DISTI #
P0300SAMCLRPCT-ND
|
DigiKey | THYRISTOR 25V 150A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15635 In Stock |
|
$0.4609 / $1.2300 | Buy Now |
DISTI #
576-P0300SAMCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 25V RoHS: Compliant | 1458 |
|
$0.4600 / $1.0200 | Buy Now |
DISTI #
V72:2272_06451692
|
Arrow Electronics | Thyristor Surge Protection Devices 25V 25A 2-Pin DO-214AA T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2220 Container: Cut Strips | Americas - 117 |
|
$0.3809 / $0.6113 | Buy Now |
DISTI #
70519212
|
RS | P0300SAMCLRP, SIDAC, 25V 0.005mA, 2-Pin DO-214AA-2 | Littelfuse P0300SAMCLRP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $0.9500 | RFQ |
|
Future Electronics | P0300S_L Series 50 mA 25 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.3900 / $0.4150 | Buy Now |
|
Future Electronics | P0300S_L Series 50 mA 25 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3900 / $0.4150 | Buy Now |
|
Future Electronics | P0300S_L Series 50 mA 25 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3900 / $0.4150 | Buy Now |
DISTI #
71818130
|
Verical | Thyristor Surge Protection Devices 25V 25A 2-Pin DO-214AA T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2334 | Americas - 2500 |
|
$0.6667 | Buy Now |
DISTI #
62194692
|
Verical | Thyristor Surge Protection Devices 25V 25A 2-Pin DO-214AA T/R Min Qty: 16 Package Multiple: 1 Date Code: 2220 | Americas - 117 |
|
$0.3809 / $0.5715 | Buy Now |
Part Details for P0300SAMCLRP
P0300SAMCLRP CAD Models
P0300SAMCLRP Part Data Attributes:
|
P0300SAMCLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0300SAMCLRP
Littelfuse Inc
Silicon Surge Protector, 40V V(BO) Max, 20A, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 25 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |