Part Details for P005-006 by Tripp Lite
Overview of P005-006 by Tripp Lite
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for P005-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6307
|
Newark | Power Cord, Iec 320 C13/C14, 6Ft, 15A, Connector Type A:Iec 60320 C13, Connector Type B:Iec 60320 C14, Cable Length - Metric:1.8M, Current Rating:15A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P005-006 (Alternate Part Number: 037332150004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$10.5900 / $13.7100 | Buy Now |
DISTI #
TL443-ND
|
DigiKey | CORD 14AWG IEC320C14 - 320C13 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
500 In Stock |
|
$7.9672 / $13.1800 | Buy Now |
DISTI #
P005-006
|
Avnet Americas | Cable Assembly Power Cord 1.8m IEC-320-C14 to IEC-320-C13 PL-PL - Bulk (Alt: P005-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P005-006
|
Mouser Electronics | AC Power Cords AC Power Cord C13 TO C14 - 6FT RoHS: Compliant | 373 |
|
$7.9600 / $12.4500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.6m C14 to C13 3 to 3 POS M-F 14AWG |
260 In Stock 6572 Factory Stock |
|
$8.3000 / $10.9800 | Buy Now |
DISTI #
67513961
|
Verical | Cable Assembly 1.83m C14 to C13 3 to 3 POS M-F 14AWG RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1511 | Americas - 260 |
|
$10.3218 / $14.1495 | Buy Now |
DISTI #
P005-006
|
Avnet Americas | Cable Assembly Power Cord 1.8m IEC-320-C14 to IEC-320-C13 PL-PL - Bulk (Alt: P005-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2576013
|
element14 Asia-Pacific | POWER CORD, IEC 60320 C14/C13, 1.8M RoHS: Not Compliant Min Qty: 1 Container: Each | 54 |
|
$9.3439 / $13.0563 | Buy Now |
DISTI #
2576013
|
Farnell | POWER CORD, IEC 60320 C14/C13, 1.8M RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 54 |
|
$12.9485 / $17.4893 | Buy Now |
|
Master Electronics | Cable Assembly 0.6m C14 to C13 3 to 3 POS M-F 14AWG |
260 In Stock 6572 Factory Stock |
|
$8.3000 / $10.9800 | Buy Now |
Part Details for P005-006
P005-006 CAD Models
P005-006 Part Data Attributes:
|
P005-006
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P005-006
Tripp Lite
CABLE IEC TO IEC EXTENSION 6'
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Application | PC, MONITOR, SERVER, PDU, UPS | |
Connector Side1 | IEC-320-C14 | |
Connector Side2 | IEC-320-C13 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 2.08 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | POWER CABLE |