Part Details for P005-006-YW by Tripp Lite
Overview of P005-006-YW by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for P005-006-YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T9523
|
Newark | Power Cord, Iec 320 C13/C14, 6Ft, 15A, Connector Type A:Iec 60320 C13, Connector Type B:Iec 60320 C14, Cable Length - Metric:1.8M, Current Rating:15A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P005-006-YW Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8200 | Buy Now |
DISTI #
TL601-ND
|
DigiKey | CORD 14AWG IEC320C14 - 320C13 6' Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2940 | Buy Now |
DISTI #
P005-006-YW
|
Avnet Americas | 6FT HVY DTY POWER EXT CORD 15A 14AWG C14 TO C13 YELLOW PLUGS - Bulk (Alt: P005-006-YW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P005-006-YW
|
Mouser Electronics | AC Power Cords 14AWG X 3C 100-250V 15A C13-C14 6' YLW RoHS: Compliant | 0 |
|
$12.0000 / $12.8200 | Order Now |
DISTI #
70232099
|
RS | Cable, Power Cord, C13 to C14, 14AWG, Heavy Duty, 6 Ft., Yellow | Tripp Lite P005-006-YW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5800 / $13.8200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$8.9800 / $11.8800 | Buy Now | |
DISTI #
P005-006-YW
|
Avnet Americas | 6FT HVY DTY POWER EXT CORD 15A 14AWG C14 TO C13 YELLOW PLUGS - Bulk (Alt: P005-006-YW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Heavy-Duty Power Extension Cord | 50 |
|
$34.9900 | Buy Now |