Part Details for P005-006-AOR by Tripp Lite
Overview of P005-006-AOR by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for P005-006-AOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7790
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P005-006-AOR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6200 / $14.7200 | Buy Now |
DISTI #
TL1329-ND
|
DigiKey | CORD 14AWG IEC320C14 - 320C13 6' Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8536 | Buy Now |
DISTI #
545-P005-006-AOR
|
Mouser Electronics | AC Power Cords HEAVY-DUTY POWER EXTENSION CORD RoHS: Compliant | 0 |
|
$9.3000 / $11.3200 | Order Now |
DISTI #
V99:2348_19021456
|
Arrow Electronics | Cable Assembly 1.83m C14 to C13 3 to 3 POS M-F 14AWG Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1640 | Americas - 16 |
|
$2.0200 / $7.9873 | Buy Now |
DISTI #
71308779
|
RS | Tripp Lite Heavy Duty Power Extension Cord 15A 14 AWG C14 to C13 Orange 6 | Tripp Lite P005-006-AOR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4000 / $14.7200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$7.2100 / $9.5400 | Buy Now | |
DISTI #
25965263
|
Verical | Cable Assembly 1.83m C14 to C13 3 to 3 POS M-F 14AWG Min Qty: 1 Package Multiple: 1 Date Code: 1640 | Americas - 16 |
|
$7.9873 | Buy Now |
|
Neutron USA | 6FT PWR EXTENSION CORD 14 AWG 15A C14 C13 HEAVY DUTY SJT ORANGE | 50 |
|
$15.9000 | Buy Now |