Part Details for P005-006-AGN by Tripp Lite
Overview of P005-006-AGN by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for P005-006-AGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7789
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P005-006-AGN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2600 / $13.6400 | Buy Now |
DISTI #
TL1328-ND
|
DigiKey | CORD 14AWG IEC320C14 - 320C13 6' Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2940 | Buy Now |
DISTI #
545-P005-006-AGN
|
Mouser Electronics | AC Power Cords HEAVY-DUTY POWER EXTENSION CORD RoHS: Compliant | 0 |
|
$11.1000 / $13.8800 | Order Now |
DISTI #
71308778
|
RS | Tripp Lite Heavy Duty Power Extension Cord 15A 14 AWG C14 to C13 Green 6 | Tripp Lite P005-006-AGN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$12.4400 / $14.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.9800 / $11.8800 | Buy Now | |
|
Neutron USA | 6FT PWR EXTENSION CORD 14 AWG 15A C14 TO C13 HEAVY DUTY SJT GREEN | 50 |
|
$34.9900 | Buy Now |