Part Details for P005-006-ABL by Tripp Lite
Overview of P005-006-ABL by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for P005-006-ABL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7788
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P005-006-ABL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2600 / $13.6400 | Buy Now |
DISTI #
TL1327-ND
|
DigiKey | CORD 14AWG IEC320C14 - 320C13 6' Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2940 | Buy Now |
DISTI #
545-P005-006-ABL
|
Mouser Electronics | AC Power Cords HEAVY-DUTY POWER EXTENSION CORD RoHS: Compliant | 0 |
|
$11.2400 / $12.5300 | Order Now |
DISTI #
71308777
|
RS | Tripp Lite Heavy Duty Power Extension Cord 15A 14 AWG C14 to C13 Blue 6 | Tripp Lite P005-006-ABL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1400 / $13.4900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$8.9800 / $11.8800 | Buy Now | |
|
Neutron USA | 6FT PWR EXTENSION CORD 14 AWG 15A C14 TO C13 HEAVY DUTY SJT BLUE | 50 |
|
$34.9900 | Buy Now |