Part Details for P-5016 by Stancor
Overview of P-5016 by Stancor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for P-5016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70600582
|
RS | Transformer, power, 117Vi, 10VCT@4A, lugs | Stancor P-5016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.3300 | RFQ |
|
Onlinecomponents.com | Power Transformer 2500Vrms 4Term. Solder Lug Flange Mount RoHS: Compliant |
49 In Stock |
|
$32.4900 / $51.0100 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 4Term. Solder Lug Flange Mount RoHS: Compliant |
49 In Stock |
|
$32.4900 / $51.0100 | Buy Now |
|
Neutron USA | Transformer, power, 117Vi, 10VCT@4A, lugs | 0 |
|
$94.9900 | Buy Now |
Part Details for P-5016
P-5016 CAD Models
P-5016 Part Data Attributes
|
P-5016
Stancor
Buy Now
Datasheet
|
Compare Parts:
P-5016
Stancor
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 4 A | |
Transformer Type | POWER TRANSFORMER |