Datasheets
OSTVE073150 by: On-Shore Technology Inc

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Part Details for OSTVE073150 by On-Shore Technology Inc

Overview of OSTVE073150 by On-Shore Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for OSTVE073150

Part # Distributor Description Stock Price Buy
DISTI # OSTVE073150-ND
DigiKey TERM BLOCK HDR 7POS VERT 3.81MM Min Qty: 94 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 94 $0.9363
$0.9363 Buy Now

Part Details for OSTVE073150

OSTVE073150 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OSTVE073150 Part Data Attributes

OSTVE073150 On-Shore Technology Inc
Buy Now Datasheet
Compare Parts:
OSTVE073150 On-Shore Technology Inc Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ON SHORE TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, THERMOPLASTIC
Fastening Method CONNECTOR
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 7
Rated Current 8 A
Rated Voltage 300 V
Safety Approval CUL; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OSTVE073150 by On-Shore Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OSTVE073150 by On-Shore Technology Inc

Select Manufacturer
Which Manufacturer of OSTVE073150 would you like to use for your alert(s)?
  • Please alert me when OSTVE073150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OSTVE073150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OSTVE073150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OSTVE073150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OSTVE073150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OSTVE073150 by On-Shore Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: