Part Details for ORD 324/15-20 AT by Standex-Meder Electronics
Overview of ORD 324/15-20 AT by Standex-Meder Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORD 324/15-20 AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1200-ND
|
DigiKey | SWITCH REED SPST-NO 500MA Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6363 In Stock |
|
$0.3383 / $0.6800 | Buy Now |
DISTI #
876-ORD324-1520
|
Mouser Electronics | Magnetic / Reed Switches 1 FormA 14mm AT1520 OKI RoHS: Compliant | 1924 |
|
$0.3380 / $0.6800 | Buy Now |
DISTI #
STXORD 324/15-20 AT
|
Heilind Electronics | REED SWITCH, 1 FORM A, SPST-NO REED SWITCH | Americas - 130 in Stock |
|
$0.4032 / $0.4238 | Buy Now |
DISTI #
ORD 324/15-20 AT
|
TTI | Magnetic / Reed Switches 1 FormA 14mm AT1520 OKI RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.3280 / $0.3590 | Buy Now |
DISTI #
STXORD 324/15-20 AT
|
Interstate Connecting Components | REED SWITCH, 1 FORM A, SPST-NO REED SWITCH | 43 |
|
$0.4032 / $0.4238 | Buy Now |