Part Details for ORD 324/10-15 AT by Standex-Meder Electronics
Overview of ORD 324/10-15 AT by Standex-Meder Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORD 324/10-15 AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1092-ND
|
DigiKey | SWITCH REED SPST-NO 500MA Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3215 In Stock |
|
$0.3636 / $0.6800 | Buy Now |
DISTI #
876-ORD324-1015
|
Mouser Electronics | Magnetic / Reed Switches 1 Form A 14mm AT 1015 OKI RoHS: Compliant | 6880 |
|
$0.3630 / $0.6800 | Buy Now |
DISTI #
STXORD 324/10-15 AT
|
Heilind Electronics | REED SWITCH, 1 FORM A, SPST-NO REED SWITCH | Americas - 0 in Stock1500 On Order |
|
$0.4032 / $0.4238 | Buy Now |
DISTI #
59276750
|
Verical | Reed Switch, 1 Form A, SPST-NO, 14mm, Iridium Contacts, AT 1015 Min Qty: 150 Package Multiple: 50 Date Code: 2134 | Americas - 2000 |
|
$0.5071 / $0.6837 | Buy Now |
DISTI #
ORD 324/10-15 AT
|
TTI | Magnetic / Reed Switches 1 Form A 14mm AT 1015 OKI RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 2000 In Stock |
|
$0.3870 / $0.6730 | Buy Now |