Part Details for OPC11COL by Dialight
Overview of OPC11COL by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPC11COL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2430-ND
|
DigiKey | REFLECTOR 11.5MM RND SPOT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3353 In Stock |
|
$0.9902 / $2.6900 | Buy Now |
DISTI #
OPC-11COL
|
TTI | LED Lighting Reflectors 11MM REBEL REFLECTOR 7DG Min Qty: 4000 Package Multiple: 4000 Container: Bulk | Americas - 0 |
|
$0.9700 / $0.9800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 682 |
|
$1.0500 | Buy Now |
Part Details for OPC11COL
OPC11COL CAD Models
OPC11COL Part Data Attributes:
|
OPC11COL
Dialight
Buy Now
|
Compare Parts:
OPC11COL
Dialight
|
Samacsys Manufacturer | Dialight |