-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Voltage, High-Current Op Amp with shutdown capability 7-DDPAK/TO-263 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6997
|
Newark | Op-Amp, 1Mhz, 6V/Us, To-263-7, No. Of Amplifiers:1 Amplifier, Bandwidth:1Mhz, Slew Rate:6V/Μs, Supply Voltage Range:8V To 60V, ± 4V To ± 30V, Amplifier Case Style:To-263, No. Of Pins:7Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA547F/500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$11.8100 / $14.6700 | Buy Now |
DISTI #
296-26289-1-ND
|
DigiKey | IC OPAMP GP 1 CIRC DDPAK/TO263-7 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
173 In Stock |
|
$7.1061 / $11.2200 | Buy Now |
DISTI #
595-OPA547F/500
|
Mouser Electronics | Operational Amplifiers - Op Amps Hi-Vltg Hi-Current Exc Output Swing RoHS: Compliant | 4477 |
|
$7.1000 / $11.2100 | Buy Now |
DISTI #
OPA547F/500
|
TME | IC: operational amplifier, 1MHz, Ch: 1, D2PAK-7, ±4÷30VDC,8÷60VDC Min Qty: 1 | 0 |
|
$10.0000 / $15.1000 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 1MHZ DDPAK | 200 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip1Cloud | IC OPAMP GP 1MHZ DDPAK | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 1 CIRC DDPAK/TO263-7 | 574 |
|
$7.0065 / $10.2494 | Buy Now |
DISTI #
3005038
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$11.9753 / $14.2022 | Buy Now |
DISTI #
3005038
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$11.2335 / $13.9045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA547F/500
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA547F/500
Texas Instruments
High-Voltage, High-Current Op Amp with shutdown capability 7-DDPAK/TO-263 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, D2PAK-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.095 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -30 V | |
Neg Supply Voltage-Nom (Vsup) | -30 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.955 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for OPA547F/500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA547F/500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA547FKTWT | High-Voltage, High-Current Op Amp with shutdown capability 7-DDPAK/TO-263 -40 to 85 | Texas Instruments | OPA547F/500 vs OPA547FKTWT |
OPA547F/500 | Operational Amplifier, 1 Func, 5000uV Offset-Max, PSSO7, GREEN, PLASTIC, D2PAK-7 | Burr-Brown Corp | OPA547F/500 vs OPA547F/500 |
OPA547F/500G3 | High-Voltage, High-Current Op Amp with shutdown capability 7-DDPAK/TO-263 -40 to 85 | Texas Instruments | OPA547F/500 vs OPA547F/500G3 |