Datasheets
OPA277UA/2K5G4 by:

OP-AMP, 100uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8

Part Details for OPA277UA/2K5G4 by Texas Instruments

Overview of OPA277UA/2K5G4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA277UA/2K5G4

Part # Distributor Description Stock Price Buy
Chip1Cloud IC OPAMP GP 1MHZ 8SOIC 26378
RFQ
Win Source Electronics IC OPAMP GP 1MHZ 8SOIC 132495
  • 50 $1.0740
  • 115 $0.8820
  • 180 $0.8540
  • 245 $0.8270
  • 315 $0.7990
  • 420 $0.7160
$0.7160 / $1.0740 Buy Now

Part Details for OPA277UA/2K5G4

OPA277UA/2K5G4 CAD Models

OPA277UA/2K5G4 Part Data Attributes:

OPA277UA/2K5G4 Texas Instruments
Buy Now Datasheet
Compare Parts:
OPA277UA/2K5G4 Texas Instruments OP-AMP, 100uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.004 µA
Common-mode Reject Ratio-Nom 140 dB
Input Offset Voltage-Max 100 µV
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.8 V/us
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Unity Gain BW-Nom 1000
Width 3.9 mm

Alternate Parts for OPA277UA/2K5G4

This table gives cross-reference parts and alternative options found for OPA277UA/2K5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA277UA/2K5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OPA277UA/2K5E4 Dual, 36-V, 10µV offset, 0.1µV/°C drift, bipolar, operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA277UA/2K5G4 vs OPA277UA/2K5E4
OPA277PA Dual, 36-V, 10µV offset, 0.1µV/°C drift, bipolar, operational amplifier 8-PDIP Texas Instruments OPA277UA/2K5G4 vs OPA277PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA277UA/2K5G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA277UA/2K5G4 by Texas Instruments

  • Please alert me when OPA277UA/2K5G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OPA277UA/2K5G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA277UA/2K5G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OPA277UA/2K5G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA277UA/2K5G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA277UA/2K5G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: