Datasheets
OPA2277UA/2K5E4 by:

10µV, 0.1µV/°C, High-Precision, Low-Power Operational Amplifier 8-SOIC -40 to 85

Part Details for OPA2277UA/2K5E4 by Texas Instruments

Overview of OPA2277UA/2K5E4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA2277UA/2K5E4

Part # Distributor Description Stock Price Buy
DISTI # 595-OPA2277UA/2K5E4
Mouser Electronics Precision Amplifiers High Precision Oper Amplifier RoHS: Compliant 3919
  • 1 $5.2600
  • 10 $4.7200
  • 100 $3.8700
  • 250 $3.6700
  • 500 $3.2900
  • 1,000 $2.9400
  • 2,500 $2.4900
$2.4900 / $5.2600 Buy Now

Part Details for OPA2277UA/2K5E4

OPA2277UA/2K5E4 CAD Models

OPA2277UA/2K5E4 Part Data Attributes:

OPA2277UA/2K5E4 Texas Instruments
Buy Now Datasheet
Compare Parts:
OPA2277UA/2K5E4 Texas Instruments 10µV, 0.1µV/°C, High-Precision, Low-Power Operational Amplifier 8-SOIC -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.004 µA
Bias Current-Max (IIB) @25C 0.001 µA
Common-mode Reject Ratio-Min 130 dB
Common-mode Reject Ratio-Nom 140 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0028 µA
Input Offset Voltage-Max 20 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Low-Bias NO
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 3
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 0.8 V/us
Slew Rate-Nom 0.8 V/us
Supply Current-Max 1.65 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1000
Voltage Gain-Min 1995000
Wideband NO
Width 3.9 mm

Alternate Parts for OPA2277UA/2K5E4

This table gives cross-reference parts and alternative options found for OPA2277UA/2K5E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2277UA/2K5E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OPA2277UA 10µV, 0.1µV/°C, High-Precision, Low-Power Operational Amplifier 8-SOIC -40 to 85 Texas Instruments OPA2277UA/2K5E4 vs OPA2277UA
Part Number Description Manufacturer Compare
OPA2277UA 10µV, 0.1µV/°C, High-Precision, Low-Power Operational Amplifier 8-SOIC -40 to 85 Texas Instruments OPA2277UA/2K5E4 vs OPA2277UA

OPA2277UA/2K5E4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2277UA/2K5E4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2277UA/2K5E4 by Texas Instruments

  • Please alert me when OPA2277UA/2K5E4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OPA2277UA/2K5E4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2277UA/2K5E4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OPA2277UA/2K5E4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2277UA/2K5E4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2277UA/2K5E4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: